WAGO PLC I/O Module 750 5V dc

Subtotal (1 unit)*

€19.99

(exc. VAT)

€24.59

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€19.99

*price indicative

RS Stock No.:
279-7495
Mfr. Part No.:
750-616/030-000
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PLC I/O Module

Mount Type

DIN Rail

Maximum Supply Voltage

5V dc

Maximum Operating Temperature

55°C

Series

750

Width

12mm

Standards/Approvals

RoHS

Depth

69.8mm

Length

100mm

The WAGO Distance Module having signal voltage 24 VDC and 230 VAC. The separation module visually divides a fieldbus node into sections. This Separation module has no power jumper contacts. It has light grey Color.

Mounting type DIN 35 rail

Protection type IP20

RoHS Compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy