WAGO PLC I/O Module G4 Analogue
- RS Stock No.:
- 868-7361
- Distrelec Article No.:
- 110-50-645
- Mfr. Part No.:
- 750-468
- Manufacturer:
- WAGO
Subtotal (1 unit)*
€372.01
(exc. VAT)
€457.57
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €372.01 |
*price indicative
- RS Stock No.:
- 868-7361
- Distrelec Article No.:
- 110-50-645
- Mfr. Part No.:
- 750-468
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Module Type | Analogue I/O Module | |
| Product Type | PLC I/O Module | |
| Input Type | Analogue | |
| Mount Type | DIN Rail | |
| Number of I/Os | 4 | |
| Maximum Operating Temperature | 60°C | |
| Depth | 69.8mm | |
| Length | 100mm | |
| Series | G4 | |
| Width | 12mm | |
| Standards/Approvals | UL | |
| For Use With | Marine | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Module Type Analogue I/O Module | ||
Product Type PLC I/O Module | ||
Input Type Analogue | ||
Mount Type DIN Rail | ||
Number of I/Os 4 | ||
Maximum Operating Temperature 60°C | ||
Depth 69.8mm | ||
Length 100mm | ||
Series G4 | ||
Width 12mm | ||
Standards/Approvals UL | ||
For Use With Marine | ||
- COO (Country of Origin):
- DE
Analogue Input Modules
Easy to identify by colour coding depending on signal type
Fast Cage Clamp® connection system
Electrical supply through the coupler
