Weidmüller Remote I/O Module DIO Digital 24V dc
- RS Stock No.:
- 893-0678
- Mfr. Part No.:
- 1315240000
- Manufacturer:
- Weidmüller
Subtotal (1 unit)*
€90.60
(exc. VAT)
€111.44
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €90.60 |
*price indicative
- RS Stock No.:
- 893-0678
- Mfr. Part No.:
- 1315240000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Module Type | Digital I/O Module | |
| Product Type | Remote I/O Module | |
| Input Type | Digital | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 24V dc | |
| Number of I/Os | 8 | |
| Maximum Operating Temperature | 60°C | |
| Depth | 76mm | |
| Length | 120mm | |
| Standards/Approvals | UL | |
| Width | 11.5mm | |
| Series | DIO | |
| For Use With | Communication | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Module Type Digital I/O Module | ||
Product Type Remote I/O Module | ||
Input Type Digital | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 24V dc | ||
Number of I/Os 8 | ||
Maximum Operating Temperature 60°C | ||
Depth 76mm | ||
Length 120mm | ||
Standards/Approvals UL | ||
Width 11.5mm | ||
Series DIO | ||
For Use With Communication | ||
- COO (Country of Origin):
- DE
Weidmuller DIO Series Remote I/O Module, DIN Rail Mount, +60 °C Maximum Operating Temperature - 1315240000
This Weidmuller DIO series remote I/O Module, DIN rail mount, represents a cutting-edge solution in industrial automation. Engineered for robust performance, it is designed to operate reliably in challenging environments with a maximum operating temperature of +60°C. This module integrates seamlessly into industrial control systems, offering DIN rail mounting for easy installation and space efficiency. It provides high-speed data transfer capabilities, ensuring real-time monitoring and control.
Features & Benefits
• Supports DIN rail mounting for easy installation
• Operates flawlessly at temperatures up to +60°C
• Enables seamless integration into existing industrial networks
• Provides high-speed data transfer for real-time monitoring
• Offers rugged construction for durability in harsh conditions
Applications
• Ideal for industrial automation and control systems
•Suitable for use in manufacturing plants and production lines
• Recommended for remote monitoring and data acquisition • Essential for building automation and HVAC control
• Reliable solution for energy management and power distribution
Can the Weidmuller DIO Series withstand vibrations in industrial settings ?
Yes, it's designed to endure vibrations typical in industrial environments, ensuring stable operation.
Is the module compatible with Modbus TCP/IP protocol?
Yes, it supports modbus TCP/IP, facilitating easy integration into various industrial networks.
How does the module handle power surges?
It incorporates surge protection mechanisms to safeguard against voltage spikes and ensure reliability .
Can the Weidmuller DIO Series be expanded with additional I/O modules?
Yes, it supports modular expansion, allowing scalability to meet evolving automation needs.
Related links
- Weidmüller Remote I/O Module NX Digital 24V dc
- Weidmüller Remote I/O Module AXL F Digital 24V dc
- Weidmüller Remote I/O Module AIO Digital 24V dc
- Weidmüller Remote I/O Module FX5 Digital 24V dc
- WAGO PLC I/O Module 750 Digital 24V dc
- WAGO Digital I/O Module 750 Digital 24V dc
- Siemens PLC I/O Module DI Digital 24V dc
- B&R I/O Module X67 Systems Digital 24V dc
