B&R I/O Module X67 Systems Digital 24V dc

Subtotal (1 unit)*

€808.04

(exc. VAT)

€993.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€808.04

*price indicative

RS Stock No.:
594-593
Mfr. Part No.:
X67DS838A.L12
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Module Type

GmbH

Product Type

I/O Module

Input Type

Digital

Maximum Supply Voltage

24V dc

Maximum Operating Temperature

60°C

Width

53mm

Series

X67 Systems

Depth

42mm

Standards/Approvals

CE, UKCA

COO (Country of Origin):
AT
The B&R Industrial Automation GmbH Module is an IO-Link master that allows intelligent sensors and actuators to be connected per the IO-Link standard. The module can operate up to 8 IO-Link devices. All IO-Link channels can also be operated in SIO mode and thus used as digital inputs or outputs. The module is also equipped with 8 additional digital inputs that can be used independently of the configuration of the IO-Link channels.

8 IO-Link channels (port class A)

Each IO-Link channel can be configured as a digital input or output (SIO mode)

Additional digital input per IO-Link connection

24 VDC and GND for sensor and actuator power supply

NetTime timestamps is IO-Link data

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy