WAGO PLC I/O Module 750 24V dc

Subtotal (1 unit)*

€124.58

(exc. VAT)

€153.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€124.58

*price indicative

RS Stock No.:
279-2978
Distrelec Article No.:
110-50-808
Mfr. Part No.:
750-628
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PLC I/O Module

Mount Type

DIN Rail

Interface Type

RJ45

Maximum Supply Voltage

24V dc

Number of I/Os

64

Maximum Operating Temperature

55°C

Length

100mm

Standards/Approvals

RoHS

Series

750

Width

24mm

Depth

69.8mm

This is WAGO coupler module for Internal data bus extension replaces the fieldbus coupler/controller on a module assembly. Plug the connection cable into the top RJ-45 socket to establish the logical link.

Mounting type DIN-35 rail

Protection type IP20

RoHS compliance

REACh compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy