Siemens 6AG1510 Series PLC CPU, 20-Input, 20 Outputs
- RS Stock No.:
- 149-081
- Mfr. Part No.:
- 6AG1510-1SK03-2AB0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€2,464.00
(exc. VAT)
€3,030.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,464.00 |
*price indicative
- RS Stock No.:
- 149-081
- Mfr. Part No.:
- 6AG1510-1SK03-2AB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | PLC CPU | |
| Series | 6AG1510 | |
| Number of Inputs | 20 | |
| Number of Outputs | 20 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 75mm | |
| Length | 117mm | |
| Width | 100mm | |
| Standards/Approvals | ANSI/ISA-71.04, EN 60654-4, EN 60664-3, EN 60721-3-3, EN 60721-3-6, EN 61086, IEC 60068-2-38, IEC 61508, IPC-CC-830A, ISO 13849-1 PLe, MIL-I-46058C | |
| Supply Voltage | 24V dc | |
| Programming Language Used | AWL, Graph, KOP, SCL, FUP | |
| Communication Port Type | RJ45, RS485 | |
| Program Capacity | 300kB | |
| Number of Communication Ports | 4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type PLC CPU | ||
Series 6AG1510 | ||
Number of Inputs 20 | ||
Number of Outputs 20 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Depth 75mm | ||
Length 117mm | ||
Width 100mm | ||
Standards/Approvals ANSI/ISA-71.04, EN 60654-4, EN 60664-3, EN 60721-3-3, EN 60721-3-6, EN 61086, IEC 60068-2-38, IEC 61508, IPC-CC-830A, ISO 13849-1 PLe, MIL-I-46058C | ||
Supply Voltage 24V dc | ||
Programming Language Used AWL, Graph, KOP, SCL, FUP | ||
Communication Port Type RJ45, RS485 | ||
Program Capacity 300kB | ||
Number of Communication Ports 4 | ||
- COO (Country of Origin):
- DE
The Siemens central processing unit with work memory 200 KB for program and 1 MB for data. It Features an interface OF PROFINET IRT with 3-port switch, 25 ns bit performance, SIMATIC Memory Card required, Bus Adapter required for port 1 and 2.
Module swapping during operation
Maintenance free backup
Related links
- Siemens 6AG1510 Series PLC CPU 20 Outputs
- Siemens 6AG1513 Series PLC CPU 20 Outputs
- Siemens 6AG1516 Series PLC CPU 20 Outputs
- Siemens 6AG1515 Series PLC CPU 20 Outputs
- Siemens 6AG1512 Series PLC CPU 20 Outputs
- Siemens 6AG1511 Series PLC CPU 20 Outputs
- Siemens 6AG2516 Series PLC CPU 20 Outputs
- Siemens SIMATIC S7-1500TF Series PLC CPU 20 Outputs
