Siemens 6AG1511 Series PLC CPU, 20-Input, 20 Outputs
- RS Stock No.:
- 149-084
- Mfr. Part No.:
- 6AG1511-1FL03-2AB0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€2,531.87
(exc. VAT)
€3,114.20
(inc. VAT)
- Ready to ship from 11 January 2027
Units | Per unit |
|---|---|
| 1 + | €2,531.87 |
*price indicative
- RS Stock No.:
- 149-084
- Mfr. Part No.:
- 6AG1511-1FL03-2AB0
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | PLC CPU | |
| Series | 6AG1511 | |
| Number of Inputs | 20 | |
| Number of Outputs | 20 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 129mm | |
| Standards/Approvals | 2-38, 60721-3-3, 60721-3-6, 61086, ANSI/ISA-71.04, ATEX, CE, EN, EN 60654-4 and, EN 60664-3, EN 60721, IEC 60068, IECEX, IPCCC-830A, MIL-I-46058C, RCM, REACH Information, RoHS, TUV, UKCA, UL, WEEE | |
| Depth | 147mm | |
| Width | 35mm | |
| Communication Port Type | PROFINET IRT | |
| Programming Language Used | Graph, LAD, SCL, STL, FBD | |
| Supply Voltage | 24V dc | |
| Number of Communication Ports | 2 | |
| Program Capacity | 450kB | |
| Display Included | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type PLC CPU | ||
Series 6AG1511 | ||
Number of Inputs 20 | ||
Number of Outputs 20 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Length 129mm | ||
Standards/Approvals 2-38, 60721-3-3, 60721-3-6, 61086, ANSI/ISA-71.04, ATEX, CE, EN, EN 60654-4 and, EN 60664-3, EN 60721, IEC 60068, IECEX, IPCCC-830A, MIL-I-46058C, RCM, REACH Information, RoHS, TUV, UKCA, UL, WEEE | ||
Depth 147mm | ||
Width 35mm | ||
Communication Port Type PROFINET IRT | ||
Programming Language Used Graph, LAD, SCL, STL, FBD | ||
Supply Voltage 24V dc | ||
Number of Communication Ports 2 | ||
Program Capacity 450kB | ||
Display Included Yes | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 6AG1511 Series PLC CPU 20 Outputs
- Siemens 6AG1511 Series PLC CPU for Use with SIPLUS S71500 20-Input
- Siemens 6AG1512 Series PLC CPU 20 Outputs
- Siemens 6AG1513 Series PLC CPU 20 Outputs
- Siemens 6AG1510 Series PLC CPU 20 Outputs
- Siemens 6AG1516 Series PLC CPU 20 Outputs
- Siemens 6AG1515 Series PLC CPU 20 Outputs
- Siemens 6AG2516 Series PLC CPU 20 Outputs
