Siemens 6AG2516 Series PLC CPU, 20-Input, 20 Outputs
- RS Stock No.:
- 149-104
- Mfr. Part No.:
- 6AG2516-3FP03-2AB0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€12,859.32
(exc. VAT)
€15,816.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12,859.32 |
*price indicative
- RS Stock No.:
- 149-104
- Mfr. Part No.:
- 6AG2516-3FP03-2AB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | 6AG2516 | |
| Product Type | PLC CPU | |
| Number of Inputs | 20 | |
| Number of Outputs | 20 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 55°C | |
| Depth | 147mm | |
| Standards/Approvals | 60721-3-3, 60721-3-6, 2-38, 61086, ANSI/ISA-71.04, CE, EN, EN 60654-4 and, EN 60664-3, EN 60721, IEC 60068-, IPCCC-830A, MIL-I-46058C, RCM, TUV, UKCA, UL, WEEE, REACH, RoHS | |
| Length | 129mm | |
| Width | 70mm | |
| Supply Voltage | 24V dc | |
| Display Included | Yes | |
| Communication Port Type | Profibus, PROFINET IRT | |
| Program Capacity | 7.5MB | |
| Number of Communication Ports | 2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series 6AG2516 | ||
Product Type PLC CPU | ||
Number of Inputs 20 | ||
Number of Outputs 20 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 55°C | ||
Depth 147mm | ||
Standards/Approvals 60721-3-3, 60721-3-6, 2-38, 61086, ANSI/ISA-71.04, CE, EN, EN 60654-4 and, EN 60664-3, EN 60721, IEC 60068-, IPCCC-830A, MIL-I-46058C, RCM, TUV, UKCA, UL, WEEE, REACH, RoHS | ||
Length 129mm | ||
Width 70mm | ||
Supply Voltage 24V dc | ||
Display Included Yes | ||
Communication Port Type Profibus, PROFINET IRT | ||
Program Capacity 7.5MB | ||
Number of Communication Ports 2 | ||
- COO (Country of Origin):
- DE
The Siemens central processing unit with work memory 3 MB for program and 7.5 MB for data. It Features an interface OF PROFINET IRT with 2-port switch, 6 ns bit performance, SIMATIC Memory Card required.
Isochronous mode
Maintenance free backup
Related links
- Siemens 6AG2516 Series PLC CPU 20 Outputs
- Siemens 6AG1516 Series PLC CPU 20 Outputs
- Siemens 6AG1510 Series PLC CPU 20 Outputs
- Siemens 6AG1512 Series PLC CPU 20 Outputs
- Siemens 6AG1513 Series PLC CPU 20 Outputs
- Siemens 6AG1515 Series PLC CPU 20 Outputs
- Siemens 6AG1511 Series PLC CPU 20 Outputs
- Siemens SIMATIC S7-1500F Series PLC CPU Digital Input, 20 Outputs
