NEXTuino Controllino MAXI Automation Series Controller, Relay Output, 18-Input, Analogue Input
- RS Stock No.:
- 350-536
- Mfr. Part No.:
- 100.101.00
- Manufacturer:
- Controllino
Subtotal (1 unit)*
€249.00
(exc. VAT)
€306.27
(inc. VAT)
In Stock
- 44 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 01 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €249.00 |
*price indicative
- RS Stock No.:
- 350-536
- Mfr. Part No.:
- 100.101.00
- Manufacturer:
- Controllino
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Controllino | |
| Product Type | Controller | |
| Series | Controllino MAXI Automation | |
| Number of Inputs | 18 | |
| Output Type | Relay | |
| Input Type | Analogue | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EN61010-1 EN61010-2-201 EN61131-2 | |
| Supply Voltage | 24V dc | |
| Mount Type | Top Hat Rail | |
| Select all | ||
|---|---|---|
Brand Controllino | ||
Product Type Controller | ||
Series Controllino MAXI Automation | ||
Number of Inputs 18 | ||
Output Type Relay | ||
Input Type Analogue | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EN61010-1 EN61010-2-201 EN61131-2 | ||
Supply Voltage 24V dc | ||
Mount Type Top Hat Rail | ||
- COO (Country of Origin):
- ES
The Controllino Programmable logic controller designed to meet the demands of industrial automation and IoT applications. It offers a comprehensive set of inputs and outputs, including 18 inputs i.e 12 configurable as analogue or digital, 4 digital, and 2 fixed digital with external interrupt capability 8and digital outputs, and 10 relay outputs, providing flexibility for various control tasks. Operating on 24V DC, it ensures compatibility with standard industrial power systems. Its compact, DIN rail mountable design allows for seamless installation in control panels.
EN61010-1 and EN61010-2-201 standard
ESD HBM Class 0 protection
Supply input over current protection by internal 20A fuse
USB interface for programming
Ethernet interface for network integration
Related links
- Controllino Controllino MAXI Automation Series Controller 18-Input, Analogue Input
- Controllino Controllino MAXI Automation Pure Series Controller 18-Input, Analogue Input
- Controllino Controllino MAXI Series Controller 12-Input, Analogue Input
- Controllino Controllino MAXI Pure Series Controller 12-Input, Analogue Input
- Controllino Controllino MAXI Power Series Controller 12-Input, Analogue Input
- Controllino Controllino MINI Series Controller 8-Input, Analogue Input
- Controllino Controllino MINI Pure Series Controller 8-Input, Analogue Input
- Controllino Controllino MEGA Series Controller 21-Input, Analogue Input

