WIS Portenta WIS PLC Series Series Controller, 8-Input, Analogue Input, Relay Output
- RS Stock No.:
- 350-545
- Mfr. Part No.:
- 040000300100
- Manufacturer:
- WIS Portenta
Subtotal (1 unit)*
€270.00
(exc. VAT)
€332.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €270.00 |
*price indicative
- RS Stock No.:
- 350-545
- Mfr. Part No.:
- 040000300100
- Manufacturer:
- WIS Portenta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIS Portenta | |
| Product Type | Controller | |
| Series | WIS PLC Series | |
| Number of Inputs | 8 | |
| Output Type | Relay | |
| Input Type | Analogue | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Supply Voltage | 12V dc, 24V dc | |
| Select all | ||
|---|---|---|
Brand WIS Portenta | ||
Product Type Controller | ||
Series WIS PLC Series | ||
Number of Inputs 8 | ||
Output Type Relay | ||
Input Type Analogue | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Supply Voltage 12V dc, 24V dc | ||
- COO (Country of Origin):
- ES
The WIS Portenta C33 IoT PLC is a compact and versatile device designed for industrial automation applications. It features 8 inputs (including 4 analogue/digital configurable inputs) and 5 outputs, making it suitable for various control tasks. The controller operates on a 12 to 24 VDC power supply. It is designed to function reliably within an operating temperature range of 0 to 60°C.
2MB flash and 512KB SRAM memory
Shock resistance
Stored program method control method
Related links
- WIS Portenta WIS PLC Series Series Controller Analogue Input, Relay Output
- Schneider Electric Modicon M172 Series Controller Digital Relay Output
- Schneider Electric Modicon M172 Series Controller Digital Relay Output
- Schneider Electric Modicon M172 Series Controller Analogue Relay Output
- TECO Westinghouse SG2 Series Logic Module Analogue Input, Relay Output
- TECO Westinghouse SG3 Series Logic Module Analogue Input, Relay Output
- Siemens 6AG1 Series PLCs-Programmable Logic Controller Analogue Input Relay Output
- Lovato LRD Series Programmable Logic Controller Analogue Input Relay Output
