Lovato Electric LRD Series Programmable Logic Controller, 8-Input, Analogue Input, 4 Outputs, Relay Output
- RS Stock No.:
- 828-485
- Mfr. Part No.:
- LRDDEM12RD024
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€926.05
(exc. VAT)
€1,139.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €926.05 |
*price indicative
- RS Stock No.:
- 828-485
- Mfr. Part No.:
- LRDDEM12RD024
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Series | LRD | |
| Product Type | Programmable Logic Controller | |
| Number of Inputs | 8 | |
| Output Type | Relay | |
| Input Type | Analogue | |
| Number of Outputs | 4 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Depth | 114mm | |
| Standards/Approvals | CE | |
| Length | 188mm | |
| Width | 238mm | |
| Number of Communication Ports | 1 | |
| Display Included | Yes | |
| Communication Port Type | RS485 | |
| Output Current | 125mA | |
| Supply Voltage | 24V dc | |
| Battery Backup | Yes | |
| Program Capacity | 250Lines | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Series LRD | ||
Product Type Programmable Logic Controller | ||
Number of Inputs 8 | ||
Output Type Relay | ||
Input Type Analogue | ||
Number of Outputs 4 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Depth 114mm | ||
Standards/Approvals CE | ||
Length 188mm | ||
Width 238mm | ||
Number of Communication Ports 1 | ||
Display Included Yes | ||
Communication Port Type RS485 | ||
Output Current 125mA | ||
Supply Voltage 24V dc | ||
Battery Backup Yes | ||
Program Capacity 250Lines | ||
Mount Type DIN Rail | ||
- COO (Country of Origin):
- IT
The Lovato Training kit is designed for input/output simulations, equipped with Advanced features for both educational and practical applications in automation. It operates seamlessly with the LRD12RD024 component ensuring versatile functionality.
Auxiliary supply voltage of 24VDC for stable operation
Supports 12 inputs (8 digital + 4 analog) for comprehensive interfacing
High-speed response time of 4ms for fast switching applications
Four relays provide robust control over output processes
Related links
- Lovato LRD Series Programmable Logic Controller Analogue Input Relay Output
- Lovato LRD Series Programmable Logic Controller Analogue Input Transistor Output
- Lovato LRD Series Programmable Logic Controller Digital Input Relay Output
- Lovato LRD Series Programmable Logic Controller Analogue Input Relay Output
- Lovato LRK Series Programmable Logic Controller Analogue Input Relay Output
- Lovato LRD Series PLC CPU Digital 4 Outputs, Relay Output
- Lovato LRD Series Programmable Logic Controller Digital Input Relay Output
- Lovato LRD Series Logic Controller Digital Input Relay Output
