B&R X20 Series PLC CPU, Current And Voltage Input, Current and Voltage Output
- RS Stock No.:
- 590-752
- Mfr. Part No.:
- X20EM1613
- Manufacturer:
- B&R
Subtotal (1 unit)*
€3,907.57
(exc. VAT)
€4,806.31
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,907.57 |
*price indicative
- RS Stock No.:
- 590-752
- Mfr. Part No.:
- X20EM1613
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | PLC CPU | |
| Series | X20 | |
| Output Type | Current and Voltage | |
| Input Type | Current And Voltage | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 92mm | |
| Width | 82.5mm | |
| Standards/Approvals | CE, UL cULus E115267, UKCA, ATEX Zone 2, IP20 (EN 60529), II 3G Ex nA nC IIA T5 Gc, HazLoc cCSAus 244665 | |
| Communication Port Type | USB Type A, RS485, RJ45 | |
| Supply Voltage | 24V | |
| Output Current | 500mA | |
| Battery Backup | No | |
| Program Capacity | 64kB | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type PLC CPU | ||
Series X20 | ||
Output Type Current and Voltage | ||
Input Type Current And Voltage | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Depth 92mm | ||
Width 82.5mm | ||
Standards/Approvals CE, UL cULus E115267, UKCA, ATEX Zone 2, IP20 (EN 60529), II 3G Ex nA nC IIA T5 Gc, HazLoc cCSAus 244665 | ||
Communication Port Type USB Type A, RS485, RJ45 | ||
Supply Voltage 24V | ||
Output Current 500mA | ||
Battery Backup No | ||
Program Capacity 64kB | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Embedded PLC is a compact yet powerful controller is based on Intel Atom processor technology. The fanless, battery-free design of this controller means it is completely maintenance-free. The basic configuration includes USB, Ethernet, POWERLINK V2, RS485 and a flash drive. In addition, 1 slot can be used for X20 interface modules to increase flexibility.
1 slot for modular interface expansion
1 GB LPDDR4 SDRAM
2 GB onboard flash drive
Fanless
No battery
Related links
- B&R X20 Series PLC CPU Current and Voltage Output
- B&R X20CCP Series PLC CPU Current and Voltage Output
- B&R X20 Series Controller
- B&R X20 Series Controller Ethernet Output
- B&R X20 Series PLC I/O Module for Use with PLC's
- B&R X20 Series PLC I/O Module for Use with PLCs
- Omron CJ2M Series PLC CPU
- Omron NX102 Series PLC CPU
