B&R X20 Series PLC I/O Module for Use with PLC's
- RS Stock No.:
- 589-209
- Mfr. Part No.:
- X20CDO6639
- Manufacturer:
- B&R
Subtotal (1 unit)*
€190.30
(exc. VAT)
€234.07
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €190.30 |
*price indicative
- RS Stock No.:
- 589-209
- Mfr. Part No.:
- X20CDO6639
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | PLC I/O Module | |
| Accessory Type | Digital I/O Module | |
| Series | X20 | |
| For Use With | PLC's | |
| IP Rating | IP20 | |
| Standards/Approvals | UL, ABS, ATEX, BMW GS 95011-4, BV EC33B, CCS, cCSAus 244665, CE, cULus E115267, DNV, EN 60068-2-60, EN 60529, FTZÚ 09 ATEX 0083X, HAZLOC, KR, LR ENV1, UKCA | |
| Communication Protocol | CAN | |
| Supply Voltage | 240V ac | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type PLC I/O Module | ||
Accessory Type Digital I/O Module | ||
Series X20 | ||
For Use With PLC's | ||
IP Rating IP20 | ||
Standards/Approvals UL, ABS, ATEX, BMW GS 95011-4, BV EC33B, CCS, cCSAus 244665, CE, cULus E115267, DNV, EN 60068-2-60, EN 60529, FTZÚ 09 ATEX 0083X, HAZLOC, KR, LR ENV1, UKCA | ||
Communication Protocol CAN | ||
Supply Voltage 240V ac | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Digital Output module is equipped with 6 relay outputs with normally open contacts for 240 VAC / 30 VDC. The outputs are single-channel isolated.
Switching current 2 A
6 normally open contacts
Single-channel isolated outputs
Related links
- B&R X20 Series PLC I/O Module for Use with PLC's
- B&R X20 Series Analog I/O Module for Use with PLC's
- B&R X20 Series PLC I/O Module for Use with PLCs
- B&R X20 Series I/O Module for Use with PLC's
- B&R X20 Series Communication Module for Use with PLC's
- B&R X20 Series Module for Use with PLC's
- B&R X20 Series Analog Input Module for Use with PLC's
- Cable Knives | Cable Stripping Knife
