Siemens 6AG Series PLCs-Programmable Logic Controller, 8-Input, Digital Input, 4 Outputs, Digital Output
- RS Stock No.:
- 692-013
- Mfr. Part No.:
- 6AG1052-2CC08-7BA2
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€446.59
(exc. VAT)
€549.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €446.59 |
*price indicative
- RS Stock No.:
- 692-013
- Mfr. Part No.:
- 6AG1052-2CC08-7BA2
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | 6AG | |
| Product Type | PLCs-Programmable Logic Controller | |
| Number of Inputs | 8 | |
| Output Type | Digital | |
| Input Type | Digital | |
| Number of Outputs | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 58mm | |
| Width | 71.5mm | |
| Length | 90mm | |
| Display Included | No | |
| Mount Type | DIN Rail | |
| Output Current | 300mA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series 6AG | ||
Product Type PLCs-Programmable Logic Controller | ||
Number of Inputs 8 | ||
Output Type Digital | ||
Input Type Digital | ||
Number of Outputs 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Depth 58mm | ||
Width 71.5mm | ||
Length 90mm | ||
Display Included No | ||
Mount Type DIN Rail | ||
Output Current 300mA | ||
- COO (Country of Origin):
- DE
Siemens 6AG Series PLCs-Programmable Logic Controller, 8 Inputs, 4 Outputs - 6AG1052-2CC08-7BA2
This PLCs-programmable logic controller is a Compact digital automation module designed for DIN-rail mounting in industrial control panels. It provides a small-footprint control solution with mixed digital I/O suitable for embedded control tasks and signal handling across a wide ambient temperature range.
Features and Benefits:
• Eight digital inputs for multi-point discrete sensing and monitoring
• Four digital outputs delivering 0.3A each for direct actuator drive
• DIN-rail mount format for fast panel integration and secure fixation
• Digital input and output types to simplify binary control logic
• Four digital outputs delivering 0.3A each for direct actuator drive
• DIN-rail mount format for fast panel integration and secure fixation
• Digital input and output types to simplify binary control logic
Applications
• Suitable for machine-panel discrete signal aggregation and control
• Ideal for conveyor start/stop and Basic sequencing tasks
• Used with factory-floor sensors for status monitoring
• Can be used for small automation stations in modular systems
• Ideal for conveyor start/stop and Basic sequencing tasks
• Used with factory-floor sensors for status monitoring
• Can be used for small automation stations in modular systems
How many channels does the unit provide for signal interfacing?
It offers eight input channels for discrete signals and four output channels for switching or driving low-current devices.
What mounting method is required for installation?
The module is designed to clip onto standard DIN-rail systems for compact, repeatable installation in control enclosures.
What environmental conditions can it tolerate during operation?
It operates across a temperature span from -40°C up to +70°C, allowing deployment in both cold storage and high-temperature process areas.
What is the maximum current available from each switching output?
Each digital output is capable of supplying up to 0.3A for connected loads.
Related links
- Siemens SIPLUS LOGO Series PLCs-Programmable Logic Controller Digital Input Digital Output Output
- Siemens 230RCE Series Controller Digital Input Relay Output
- Siemens 6AG1052 Series PLC CPU Digital Input Relay Output
- Siemens SIPLUS LOGO Series Logic Module Digital Input Relay Output
- Siemens 6AG1 Series PLCs-Programmable Logic Controller Analogue Input Relay Output
- Siemens SIPLUS LOGO Series Logic Module for Use with SIPLUS LOGO 8-Input, Digital Input
- Siemens SIPLUS LOGO! Series Logic Module DC Input Relay Output
- WAGO 751 Series Controller Digital Input Digital Output
