Schneider Electric Modicon M580 Series PLCs-Programmable Logic Controller
- RS Stock No.:
- 654-430
- Mfr. Part No.:
- BMENOC0311C
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€2,476.69
(exc. VAT)
€3,046.33
(inc. VAT)
Temporarily out of stock
- Shipping from 22 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,476.69 |
*price indicative
- RS Stock No.:
- 654-430
- Mfr. Part No.:
- BMENOC0311C
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Modicon M580 | |
| Product Type | PLCs-Programmable Logic Controller | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Modicon M580 | ||
Product Type PLCs-Programmable Logic Controller | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Ethernet module is designed for seamless FactoryCast Ethernet communication, providing reliable connectivity and robust performance in automation systems. Ideal for use with BMEXBP racks, this communication module is engineered to facilitate efficient data transfer with integrated support for multiple Ethernet protocols, ensuring a streamlined operational experience. Its compact and coated design offers durability in diverse environments while maintaining a low power consumption profile. This module is essential for users seeking to enhance their Modicon M580 systems with dependable communication solutions, contributing to improved system reliability and performance.
Integrates three Ethernet ports with RJ45 connectors for versatile connectivity
Supports transmission rates of 10/100 Mbit/s using double shielded twisted pair
Offers multiple communication services such as Modbus TCP and Ethernet/IP for enhanced functionality
Features advanced bandwidth management and integrated multiport switch for optimal data flow
Includes local signalling LEDs for easy monitoring of system status and faults
Designed for operation in ambient temperatures from 0 to 60 °C, ensuring versatility in various settings
Meets IP20 protection standards, providing adequate environmental safeguarding
Compliant with multiple product certifications including CE, UL, and CSA for reliability and quality assurance
Related links
- Schneider Electric Modicon M580 Series Communication Module for Use with BMEXBP
- Schneider Electric Modicon M580 Series Communication Module for Use with M580 PAC
- Schneider Electric Modicon M580 Series Communication Module for Use with Modicon M580 Ethernet I/O Architecture
- Schneider Electric Modicon M580 Series PLC CPU for Use with Modicon M580, 24 V Supply
- Schneider Electric Modicon M580 Series PLC CPU for Use with Modicon M580, Analogue Input
- Schneider Electric Modicon M580 Series Module, Analogue Input
- Schneider Electric Modicon M580 Series Memory Module for Use with Racks
- Schneider Electric Modicon M580 Series Module for Use with Modicon M580 Range, 24 V dc Supply
