Schneider Electric Modicon M580 Series Communication Module
- RS Stock No.:
- 446-846
- Mfr. Part No.:
- BMENOP0300
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€4,391.35
(exc. VAT)
€5,401.36
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,391.35 |
*price indicative
- RS Stock No.:
- 446-846
- Mfr. Part No.:
- BMENOP0300
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Communication Module | |
| Series | Modicon M580 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 110mm | |
| Standards/Approvals | 2014/35/EU, 2014/30/EU, IEC 61850 | |
| Length | 1.18km | |
| Number of Communication Ports | 3 | |
| Communication Port Type | Ethernet | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Communication Module | ||
Series Modicon M580 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Width 110mm | ||
Standards/Approvals 2014/35/EU, 2014/30/EU, IEC 61850 | ||
Length 1.18km | ||
Number of Communication Ports 3 | ||
Communication Port Type Ethernet | ||
- COO (Country of Origin):
- FR
The Schneider Electric Communication module Modicon M580 supports IEC 61850 protocol. It operates in ambient air temperatures from 0 to 60 °C. Designed for reliable communication in industrial automation systems. Ideal for smart grid and energy management applications.
Module format is standard
Net weight is 0.24 kg
Related links
- Schneider Electric Modicon M580 Series Communication Module
- Schneider Electric Modicon M580 Series Module, Analogue Input
- Schneider Electric Modicon M580 Series Memory Module
- Schneider Electric Modicon M580 Series Module
- Schneider Electric Modicon M580 Series I/O Module, Analogue Input
- Schneider Electric Modicon M580 Series I/O Module Analogue Input, 5120 Outputs
- Schneider Electric Modicon M580 Series PLC CPU
- Schneider Electric Modicon M580 Series PLCs-Programmable Logic Controller, Analogue Input
