Schneider Electric Modicon M580 Series Module
- RS Stock No.:
- 654-546
- Mfr. Part No.:
- PMEPXM0100H
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€3,688.54
(exc. VAT)
€4,536.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,688.54 |
*price indicative
- RS Stock No.:
- 654-546
- Mfr. Part No.:
- PMEPXM0100H
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Module | |
| Series | Modicon M580 | |
| Standards/Approvals | No | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Module | ||
Series Modicon M580 | ||
Standards/Approvals No | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- US
The Schneider Electric Hardened Profibus DP Master module is designed for robust and reliable communication across industrial networks. This advanced product ensures seamless integration within the Modicon M580 range, featuring a DB9 connector and compatibility with the Profibus DP protocol. With exceptional transmission rates ranging from 9.6 kbit/s to 12 Mbit/s, it supports up to 125 server devices, allowing for efficient data exchange across extensive networks. Built to operate in challenging environments, the module works effectively within a temperature range of -20°C to 70°C and influences operational consistency even in humid conditions. Designed with a standard module format and conformal coating, it prioritises durability while ensuring optimal power supply and consumption.
Supports up to 125 server devices for extensive network connectivity
Ensures high-speed communications with versatile transmission rates
Operates in harsh environments, accommodating temperatures from -20°C to 70°C
Integrated with a DB9 connector for straightforward installation
Employs twisted shielded pairs cable for reliable data transmission
Complies with EU directives on low voltage and electromagnetic compatibility
Offers protection with a conformal coating to enhance durability
Designed for efficient power management with specified consumption rates
Related links
- Schneider Electric Modicon M580 Series Module, Analogue Input
- Schneider Electric Modicon M580 Series Communication Module
- Schneider Electric Modicon M580 Series Memory Module
- Schneider Electric Modicon M580 Series I/O Module, Analogue Input
- Schneider Electric Modicon M580 Series I/O Module Analogue Input, 5120 Outputs
- Schneider Electric Modicon M580 Series PLC CPU
- Schneider Electric Modicon M580 Series PLCs-Programmable Logic Controller, Analogue Input
- Schneider Electric Modicon M580 Series PLC CPU, Analogue Input
