Siemens 6AG1052 Series PLC CPU, 8-Input, Digital Input, 4 Outputs, Relay Output
- RS Stock No.:
- 692-014
- Mfr. Part No.:
- 6AG1052-2FB08-7BA2
- Manufacturer:
- Siemens
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€457.36
(exc. VAT)
€562.55
(inc. VAT)
- RS Stock No.:
- 692-014
- Mfr. Part No.:
- 6AG1052-2FB08-7BA2
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | 6AG1052 | |
| Product Type | PLC CPU | |
| Number of Inputs | 8 | |
| Output Type | Relay | |
| Input Type | Digital | |
| Number of Outputs | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 90mm | |
| Standards/Approvals | CE, UKCA, RCM | |
| Depth | 60mm | |
| Width | 71.5mm | |
| Supply Voltage | 240V dc | |
| Display Included | No | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series 6AG1052 | ||
Product Type PLC CPU | ||
Number of Inputs 8 | ||
Output Type Relay | ||
Input Type Digital | ||
Number of Outputs 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Length 90mm | ||
Standards/Approvals CE, UKCA, RCM | ||
Depth 60mm | ||
Width 71.5mm | ||
Supply Voltage 240V dc | ||
Display Included No | ||
Mount Type DIN Rail | ||
- COO (Country of Origin):
- DE
The Siemens Rugged logic module designed for industrial automation in harsh environments, featuring conformal coating for enhanced reliability. It operates across a wide temperature range from -40 °C to +70 °C and supports start-up at -25 °C, making it suitable for extreme conditions. With 8 digital inputs and 4 relay outputs, it offers flexible I/O capabilities and integrates Ethernet for web-based control and data logging. Compatible with LOGO! Soft Comfort V8.4 or higher, it supports Cloud connectivity and MQTT for modern IoT applications.
Limit class B for use in residential areas
400 function blocks
CE and UKCA compliant
Related links
- Siemens 6AG1052 Series PLC CPU Digital Input Relay Output
- Siemens 230RCE Series Controller Digital Input Relay Output
- Siemens SIPLUS LOGO Series Logic Module Digital Input Relay Output
- Siemens PLC CPU Digital Input Relay Output
- Schneider Electric Zelio Logic Series PLC CPU Digital Input Relay Output
- Siemens 6AG Series PLCs-Programmable Logic Controller Digital Input Digital Output
- Siemens SIPLUS LOGO Series PLCs-Programmable Logic Controller Digital Input Digital Output Output
- Siemens 6AG1 Series PLCs-Programmable Logic Controller Analogue Input Relay Output

