Siemens 6AG1052 Series PLC CPU, 8-Input, Digital Input, 4 Outputs, Relay Output
- RS Stock No.:
- 772-305
- Mfr. Part No.:
- 6AG1052-2FB08-7BA2
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€457.36
(exc. VAT)
€562.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €457.36 |
*price indicative
- RS Stock No.:
- 772-305
- Mfr. Part No.:
- 6AG1052-2FB08-7BA2
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | PLC CPU | |
| Series | 6AG1052 | |
| Number of Inputs | 8 | |
| Output Type | Relay | |
| Input Type | Digital | |
| Number of Outputs | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 90mm | |
| Depth | 60mm | |
| Width | 71.5mm | |
| Standards/Approvals | CE, UKCA, RCM | |
| Mount Type | DIN Rail | |
| Supply Voltage | 240V dc | |
| Display Included | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type PLC CPU | ||
Series 6AG1052 | ||
Number of Inputs 8 | ||
Output Type Relay | ||
Input Type Digital | ||
Number of Outputs 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Length 90mm | ||
Depth 60mm | ||
Width 71.5mm | ||
Standards/Approvals CE, UKCA, RCM | ||
Mount Type DIN Rail | ||
Supply Voltage 240V dc | ||
Display Included No | ||
- COO (Country of Origin):
- DE
The Siemens Rugged logic module designed for industrial automation in harsh environments, featuring conformal coating for enhanced reliability. It operates across a wide temperature range from -40 °C to +70 °C and supports start-up at -25 °C, making it suitable for extreme conditions. With 8 digital inputs and 4 relay outputs, it offers flexible I/O capabilities and integrates Ethernet for web-based control and data logging. Compatible with LOGO! Soft Comfort V8.4 or higher, it supports Cloud connectivity and MQTT for modern IoT applications.
Limit class B for use in residential areas
400 function blocks
CE and UKCA compliant
Related links
- Siemens 6AG1052 Series PLC CPU Digital Input Relay Output
- Siemens 230RCE Series Controller Digital Input Relay Output
- Siemens SIPLUS LOGO Series Logic Module Digital Input Relay Output
- Siemens PLC CPU Digital Input Relay Output
- Schneider Electric Zelio Logic Series PLC CPU Digital Input Relay Output
- Siemens 6AG Series PLCs-Programmable Logic Controller Digital Input Digital Output
- Siemens SIPLUS LOGO Series PLCs-Programmable Logic Controller Digital Input Digital Output Output
- Siemens 6AG1 Series PLCs-Programmable Logic Controller Analogue Input Relay Output
