Schneider Electric Modicon M171/M172 Series Controller, 11-Input, Digital/Analogue Input, 11 Outputs, Analogue/Digital
- RS Stock No.:
- 867-754
- Mfr. Part No.:
- TM171OF22R
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€507.45
(exc. VAT)
€624.16
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €507.45 |
*price indicative
- RS Stock No.:
- 867-754
- Mfr. Part No.:
- TM171OF22R
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Modicon M171/M172 | |
| Product Type | Controller | |
| Number of Inputs | 11 | |
| Output Type | Analogue/Digital | |
| Input Type | Digital/Analogue | |
| Number of Outputs | 11 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Length | 110mm | |
| Width | 140mm | |
| Depth | 61.6mm | |
| Standards/Approvals | EAC | |
| Display Included | Yes | |
| Output Current | 2A | |
| Battery Backup | No | |
| Number of Communication Ports | 1 | |
| Mount Type | Flush | |
| Supply Voltage | 24V | |
| Communication Port Type | LAN expansion bus | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Modicon M171/M172 | ||
Product Type Controller | ||
Number of Inputs 11 | ||
Output Type Analogue/Digital | ||
Input Type Digital/Analogue | ||
Number of Outputs 11 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Length 110mm | ||
Width 140mm | ||
Depth 61.6mm | ||
Standards/Approvals EAC | ||
Display Included Yes | ||
Output Current 2A | ||
Battery Backup No | ||
Number of Communication Ports 1 | ||
Mount Type Flush | ||
Supply Voltage 24V | ||
Communication Port Type LAN expansion bus | ||
- COO (Country of Origin):
- IT
The Schneider Electric controller optimises control solutions for HVAC and pumping applications. Its Advanced programmability and versatility make it suitable for various input and output configurations.
Offers 22 inputs and outputs, including 6 discrete inputs and 5 analog outputs
Supports various voltage and current ranges, including 0-10 V and 0-20 mA
Features a built-in clock and IP20 protection for reliable performance
Compatible with LAN expansion for enhanced connectivity and integration
Related links
- Schneider Electric Modicon M171/M172 Series Controller Digital/Analogue Input Analogue/Digital
- Schneider Electric Modicon M171/M172 Series PLCs-Programmable Logic Controller Digital/Analogue Input, 11
- Schneider Electric Modicon M171/M172 Series Controller Digital/Analogue Input Analogue/Digital
- Schneider Electric Modicon M171/M172 Series Controller Digital/Analogue Input Analogue/Digital
- Schneider Electric Modicon M171/M172 Series Controller Digital/Analogue Input Analogue/Digital
- Schneider Electric Modicon M171/M172 Series Controller Digital/Analogue Input Analogue/Digital
- Schneider Electric Modicon M171/M172/M173 Series Controller Digital/Analogue Input
- Schneider Electric Modicon M171 Series Controller Digital/Analogue Input Digital Output
