Schneider Electric Modicon M171 Series Controller, 6-Input, Digital/Analogue Input, 2 Outputs, Digital Output
- RS Stock No.:
- 867-759
- Mfr. Part No.:
- TM171VEVM4
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€204.81
(exc. VAT)
€251.92
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €204.81 |
*price indicative
- RS Stock No.:
- 867-759
- Mfr. Part No.:
- TM171VEVM4
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Modicon M171 | |
| Product Type | Controller | |
| Number of Inputs | 6 | |
| Output Type | Digital | |
| Input Type | Digital/Analogue | |
| Number of Outputs | 2 | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Length | 87mm | |
| Standards/Approvals | CE | |
| Depth | 61.6mm | |
| Width | 70.2mm | |
| Display Included | No | |
| Battery Backup | No | |
| Number of Communication Ports | 1 | |
| Supply Voltage | 24V ac/dc | |
| Communication Port Type | RS485 | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Modicon M171 | ||
Product Type Controller | ||
Number of Inputs 6 | ||
Output Type Digital | ||
Input Type Digital/Analogue | ||
Number of Outputs 2 | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Length 87mm | ||
Standards/Approvals CE | ||
Depth 61.6mm | ||
Width 70.2mm | ||
Display Included No | ||
Battery Backup No | ||
Number of Communication Ports 1 | ||
Supply Voltage 24V ac/dc | ||
Communication Port Type RS485 | ||
Mount Type DIN Rail | ||
- COO (Country of Origin):
- IT
The Schneider Electric control system provides Advanced Modbus capabilities, designed specifically for managing electronic expansion valves with utmost precision and reliability, ensuring operational efficiency in diverse environments.
Includes 8 input/output channels, comprising 4 analogue and 4 digital interfaces for versatile connectivity
Supports Modbus communication through a single RS485 serial link for efficient data transmission
Operates effectively within a temperature range of -5 to 50°C to accommodate various operating conditions
Features support for multiple sensor supply voltages of 5V and 12V DC to enhance adaptability
Related links
- Schneider Electric Modicon M171/M172/M173 Series Controller Digital/Analogue Input
- Schneider Electric Modicon M171/M172 Series Controller Digital/Analogue Input Analogue/Digital
- Schneider Electric Modicon M171/M172 Series Controller Digital/Analogue Input Analogue/Digital
- Schneider Electric Modicon M171/M172 Series Controller Digital/Analogue Input Analogue/Digital
- Schneider Electric Modicon M171/M172 Series Controller Digital/Analogue Input Analogue/Digital
- Schneider Electric Modicon M171/M172 Series Controller Digital/Analogue Input Analogue/Digital
- Schneider Electric Modicon TM Series PLC CPU Digital 16 Outputs, Digital Output
- Schneider Electric Modicon M171/M172 Series PLCs-Programmable Logic Controller Digital/Analogue Input, 11
