Omron NJ Series PLCs-Programmable Logic Controller
- RS Stock No.:
- 214-6590
- Mfr. Part No.:
- NJ101-1000
- Manufacturer:
- Omron
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 214-6590
- Mfr. Part No.:
- NJ101-1000
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Series | NJ | |
| Product Type | PLCs-Programmable Logic Controller | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Width | 90mm | |
| Depth | 90mm | |
| Length | 90mm | |
| Standards/Approvals | RoHS, cULus, EU, UKCA, RCM, KC, NK | |
| Mount Type | Panel | |
| Number of Communication Ports | 3 | |
| Program Capacity | 3MB | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Series NJ | ||
Product Type PLCs-Programmable Logic Controller | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Width 90mm | ||
Depth 90mm | ||
Length 90mm | ||
Standards/Approvals RoHS, cULus, EU, UKCA, RCM, KC, NK | ||
Mount Type Panel | ||
Number of Communication Ports 3 | ||
Program Capacity 3MB | ||
- COO (Country of Origin):
- JP
Related links
- Omron NJ Series PLCs-Programmable Logic Controller
- Omron NJ Series PLCs-Programmable Logic Controller Voltage Input Voltage Output
- Omron NX Series PLCs-Programmable Logic Controller
- Omron CJ2H Series PLCs-Programmable Logic Controller
- Omron DCN1 Series PLCs-Programmable Logic Controller
- WAGO 750 Series PLCs-Programmable Logic Controller
- Siemens 6AG1677 Series PLCs-Programmable Logic Controller
- Schneider Electric Modicon M580 Series PLCs-Programmable Logic Controller, Analogue Input
