Eaton easyE4 Series Control Relay, 4-Input, Analogue Input, 4 Outputs, Relay Output
- RS Stock No.:
- 235-4815
- Mfr. Part No.:
- 197507 EASY-E4-DC-12TCX1P
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€175.51
(exc. VAT)
€215.88
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €175.51 |
*price indicative
- RS Stock No.:
- 235-4815
- Mfr. Part No.:
- 197507 EASY-E4-DC-12TCX1P
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Control Relay | |
| Series | easyE4 | |
| Number of Inputs | 4 | |
| Output Type | Relay | |
| Input Type | Analogue | |
| Number of Outputs | 4 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Depth | 58mm | |
| Length | 90mm | |
| Standards/Approvals | CE | |
| Width | 72mm | |
| Mount Type | DIN Rail | |
| Number of Communication Ports | 1 | |
| Battery Backup | Yes | |
| Output Current | 500mA | |
| Display Included | No | |
| Communication Port Type | Ethernet | |
| Supply Voltage | 0mV | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Control Relay | ||
Series easyE4 | ||
Number of Inputs 4 | ||
Output Type Relay | ||
Input Type Analogue | ||
Number of Outputs 4 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Depth 58mm | ||
Length 90mm | ||
Standards/Approvals CE | ||
Width 72mm | ||
Mount Type DIN Rail | ||
Number of Communication Ports 1 | ||
Battery Backup Yes | ||
Output Current 500mA | ||
Display Included No | ||
Communication Port Type Ethernet | ||
Supply Voltage 0mV | ||
- COO (Country of Origin):
- EE
Eaton EasyE4 Series Control Relay, Analogue Input, Relay Output - 197507 EASY-E4-DC-12TCX1P
This control relay by Eaton ensures efficient operation with its 24V DC voltage compatibility. Can be used for digital and analogue inputs, it offers reliable performance for industrial needs.
Features & Benefits
• Analogue input relay capability for precise monitoring
Applications
• Ideal for automation systems requiring high-traffic control management
• Suitable for industrial setups demanding reliable relay performance
Can it handle both analogue and digital inputs effectively?
Yes, It can handle both analogue and digital inputs effectively.
Will it provide reliable performance in high-traffic industrial applications?
Yes, it is designed for high-traffic industrial applications
Is it easy to integrate with existing systems for seamless operation?
Yes, the control relay is easy to integrate with existing systems
Note
Eaton formerly known as Moeller
Related links
- Eaton easyE4 Series Control Relay Analogue Input Relay Output
- Eaton easyE4 Series Control Relay Analogue Input Relay Output
- Eaton easyE4 Series Control Relay Analogue Input Relay Output
- Eaton easyE4 Series Control Relay Digital Input Relay Output
- Eaton EasyE4 Series Logic Module Digital Input Relay Output
- Eaton easyE4 Series Logic Module Analogue 4 Outputs, Relay Output
- Eaton easyE4 Series Control Relay Digital Input Relay Output
- Eaton easyE4 Series Control Relay Digital Input Transistor Output
