Siemens SIPLUS ET 200SP Series PLC CPU for Use with SIMATIC ET 200SP, 20-Input

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

€2,253.11

(exc. VAT)

€2,771.33

(inc. VAT)

RS Stock No.:
252-2853
Mfr. Part No.:
6AG15101DJ017AB0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Manufacturer Series

SIPLUS ET 200SP

Number of Inputs

20

For Use With

SIMATIC ET 200SP

Number of Outputs

20

Voltage Category

24 V DC

Network Type

Ethernet

Programming Interface

Profibus, Profinet

COO (Country of Origin):
DE

6AG15101DJ017AB0


The Siemens SIPLUS ET 200SP CPU 1510SP-1 PN is a no pluggable Bus Adapter, central processing unit with work memory 100 KB for program and 750 KB for data, 1st interface, PROFINET IRT with 3-port switch, 72 ns bit performance.

IP protocol IPv4
Maintenance-free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy