Siemens SIPLUS ET 200SP Series PLC CPU for Use with SIMATIC ET 200SP
- RS Stock No.:
- 252-2864
- Mfr. Part No.:
- 6AG16772DB422GB0
- Manufacturer:
- Siemens
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 252-2864
- Mfr. Part No.:
- 6AG16772DB422GB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Manufacturer Series | SIPLUS ET 200SP | |
| For Use With | SIMATIC ET 200SP | |
| Voltage Category | 24 V DC | |
| Network Type | Ethernet | |
| Programming Interface | Profibus, Profinet | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Manufacturer Series SIPLUS ET 200SP | ||
For Use With SIMATIC ET 200SP | ||
Voltage Category 24 V DC | ||
Network Type Ethernet | ||
Programming Interface Profibus, Profinet | ||
- COO (Country of Origin):
- DE
6AG16772DB422GB0
The Siemens SIMATIC CPU 1515SP PC2 for ET 200SP has 8 GB RAM, 30 GB CFast with Windows 10 IoT Enterprise 64-bit and S7-1500 Software Controller CPU 1505SP pre-installed, Documentation on CFast Restore image on Cast. The CPU comes with interfaces such as 1x slot CFast, 1x slot SD/MMC, 1x connection for ET 200SP Bus Adapter PROFINET, 1x 10/100/1000 Mbps Ethernet 2x USB 3.0
2x USB 2.0, 1x DisplayPort, documentation on USB flash drive, restore USB flash drive.
Bit operations, typ. up to 10 ns
Number of IO modules 2048
Transmission rate, max. 12 Mbit
Number of IO modules 2048
Transmission rate, max. 12 Mbit
Related links
- Siemens SIPLUS ET 200SP Series PLC CPU for Use with SIMATIC ET 200SP, 20-Input
- Siemens SIPLUS ET 200SP Series PLC CPU, Digital Input
- Siemens SIPLUS ET 200SP Series PLC CPU Digital Input, 20 Outputs
- Siemens SIPLUS ET 200SP Series PLC CPU DC Output
- Siemens SIMATIC ET 200SP Series PLC CPU Digital Input
- Siemens SIMATIC ET 200SP Series PLC CPU 20 Outputs
- Siemens SIPLUS ET 200SP Series Communication Module, Digital Input
- Siemens SIMATIC ET 200SP Series PLC CPU Digital Input, 20 Outputs
