Siemens SIPLUS ET 200SP Series PLC CPU, 24 V dc Input, DC Output
- RS Stock No.:
- 772-705
- Mfr. Part No.:
- 6AG1512-1DM03-7AB0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€2,734.27
(exc. VAT)
€3,363.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,734.27 |
*price indicative
- RS Stock No.:
- 772-705
- Mfr. Part No.:
- 6AG1512-1DM03-7AB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | SIPLUS ET 200SP | |
| Product Type | PLC CPU | |
| Output Type | DC | |
| Input Type | 24 V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 100mm | |
| Depth | 74mm | |
| Length | 117mm | |
| Standards/Approvals | UKCA | |
| Programming Language Used | FBD, Graph, LAD, SCL, STL | |
| Number of Communication Ports | 1 | |
| Mount Type | Rail Mount | |
| Display Included | Yes | |
| Output Current | 700mA | |
| Communication Port Type | PROFINET IRT | |
| Program Capacity | 2MB | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series SIPLUS ET 200SP | ||
Product Type PLC CPU | ||
Output Type DC | ||
Input Type 24 V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Width 100mm | ||
Depth 74mm | ||
Length 117mm | ||
Standards/Approvals UKCA | ||
Programming Language Used FBD, Graph, LAD, SCL, STL | ||
Number of Communication Ports 1 | ||
Mount Type Rail Mount | ||
Display Included Yes | ||
Output Current 700mA | ||
Communication Port Type PROFINET IRT | ||
Program Capacity 2MB | ||
- COO (Country of Origin):
- DE
The Siemens Central processing unit is designed for Advanced automation tasks, featuring robust processing power and extensive memory capacities suitable for demanding industrial applications.
Equipped with hot-swapping capability, allowing module changes without system downtime
Features a backup power duration of 10 ms, ensuring operational continuity during mains failures
Offers configurable parameters for precise data handling and real-time monitoring, optimising operational efficiency
Related links
- Siemens SIPLUS ET 200SP Series PLC CPU for Use with SIMATIC ET 200SP
- Siemens SIPLUS ET 200SP Series PLC CPU, Digital Input
- Siemens SIPLUS ET 200SP Series PLC CPU for Use with SIMATIC ET 200SP, 20-Input
- Siemens SIPLUS ET 200SP Series PLC CPU Digital Input, 20 Outputs
- Siemens SIPLUS ET 200SP Series Communication Module, Digital Input
- Siemens SIPLUS ET 200SP Series Interface Module, Digital I/O Module Input
- Siemens SIPLUS S7-1500 Series PLC CPU for Use with SIPLUS S7-1500, CPU Output
- Siemens SIPLUS S7-300 Series PLC CPU Digital Input Digital, Analogue Output
