Siemens SIPLUS S7-400 Series PLC CPU, Digital Input
- RS Stock No.:
- 255-3766
- Mfr. Part No.:
- 6AG14175HT067AB0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€36,235.16
(exc. VAT)
€44,569.25
(inc. VAT)
Temporarily out of stock
- Shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36,235.16 |
*price indicative
- RS Stock No.:
- 255-3766
- Mfr. Part No.:
- 6AG14175HT067AB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | PLC CPU | |
| Series | SIPLUS S7-400 | |
| Input Type | Digital | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 50 mm | |
| Depth | 219mm | |
| Standards/Approvals | CE, RoHS | |
| Communication Port Type | Ethernet, Profibus, Profinet | |
| Programming Language Used | LAD, STL, CFC, SCL, FBD, Graph | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type PLC CPU | ||
Series SIPLUS S7-400 | ||
Input Type Digital | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Width 50 mm | ||
Depth 219mm | ||
Standards/Approvals CE, RoHS | ||
Communication Port Type Ethernet, Profibus, Profinet | ||
Programming Language Used LAD, STL, CFC, SCL, FBD, Graph | ||
- COO (Country of Origin):
- DE
The Siemens SIPLUS S7-400 CPU 417-5H has conformal coating. This central processing unit used for S7-400H and S7-400F/FH With 5 Interface.
5 interfaces -MPI/PROFIBUS DP , PROFINET, PROFIBUS DP, two pluggable synchronization submodule (FO) interface
32 MB memory 16 MB for data/16 MB for program
Related links
- Siemens SIPLUS S7-400 Series PLC CPU for Use with SIPLUS S7-400, CPU Output
- Siemens SIPLUS S7-400 Series PLC CPU for Use with SIPLUS S7-400
- Siemens SIPLUS S7-1500 Series PLC CPU for Use with SIPLUS S7-1500, CPU Output
- Siemens SIPLUS S7-1500 Series PLC CPU for Use with SIPLUS S7-1500 20-Input
- Siemens SIPLUS S7-300 Series PLC CPU for Use with SIPLUS S7-300, 26-Input
- Siemens SIPLUS S7-1500 Series PLC CPU for Use with SIPLUS S7-1500, 2-Input
- Siemens SIPLUS S7-300 Series PLC CPU for Use with SIPLUS S7-300 29-Input, Both Analog
- Siemens SIPLUS S7-1200 CPU 1215FC Series PLC CPU for Use with SIPLUS S7-1200 16-Input, Analog Input
