Lovato ATP Series Display Panel, 6-Input, Digital Input, 7 Outputs, Relay Output
- RS Stock No.:
- 274-0603
- Mfr. Part No.:
- ATP0080T4A230C600A
- Manufacturer:
- Lovato
Subtotal (1 unit)*
€4,528.33
(exc. VAT)
€5,569.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,528.33 |
*price indicative
- RS Stock No.:
- 274-0603
- Mfr. Part No.:
- ATP0080T4A230C600A
- Manufacturer:
- Lovato
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato | |
| Product Type | Display Panel | |
| Series | ATP | |
| Number of Inputs | 6 | |
| Output Type | Relay | |
| Input Type | Digital | |
| Number of Outputs | 7 | |
| Depth | 200mm | |
| Length | 400mm | |
| Width | 500mm | |
| Standards/Approvals | IEC 61439-2 | |
| Supply Voltage | 230V ac | |
| Number of Communication Ports | 2 | |
| Output Current | 80A | |
| Display Included | Yes | |
| Communication Port Type | Front Optical USB, Front Optical Wi-Fi | |
| Select all | ||
|---|---|---|
Brand Lovato | ||
Product Type Display Panel | ||
Series ATP | ||
Number of Inputs 6 | ||
Output Type Relay | ||
Input Type Digital | ||
Number of Outputs 7 | ||
Depth 200mm | ||
Length 400mm | ||
Width 500mm | ||
Standards/Approvals IEC 61439-2 | ||
Supply Voltage 230V ac | ||
Number of Communication Ports 2 | ||
Output Current 80A | ||
Display Included Yes | ||
Communication Port Type Front Optical USB, Front Optical Wi-Fi | ||
- COO (Country of Origin):
- IT
The Lovato enclosed automatic transfer switch has two number of controlled power sources with backlit LCD graphic display. It has true root mean square measurement method.
Maximum Pollution degree 2
Overvoltage category 3
Related links
- Lovato ATP Series Display Panel 6-Input, Digital Input
- Lovato ATL Series Controller 6-Input, Digital Input
- Lovato LRD Series Programmable Logic Controller 6-Input, Digital Input
- Lovato LRD Series Logic Controller 6-Input, Digital Input
- Crouzet Millenium 3 Series Logic Module 6-Input, Digital Input
- Socomec ATyS C55 Series Controller 6-Input, Digital Input
- Crouzet Millenium 3 Series I/O Module 6-Input, Digital Input
- Mitsubishi Electric Alpha 2 Series Logic Module 6-Input, Digital Input
