Lovato Electric ATL Series Controller, 6-Input, Digital Input, 7 Outputs, Relay Output
- RS Stock No.:
- 248-5480
- Mfr. Part No.:
- ATL600
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€563.23
(exc. VAT)
€692.77
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €563.23 |
*price indicative
- RS Stock No.:
- 248-5480
- Mfr. Part No.:
- ATL600
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Series | ATL | |
| Product Type | Controller | |
| Number of Inputs | 6 | |
| Output Type | Relay | |
| Input Type | Digital | |
| Number of Outputs | 7 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL508, CSA C22.2 N°14, IEC/EN 61000-6-2, IEC/EN 61000-6-3, IEC/EN 60947-6-1, IEC/EN 60947-1 | |
| Width | 144mm | |
| Depth | 52.2mm | |
| Communication Port Type | Modbus, USB | |
| Supply Voltage | 110V ac, 240V ac | |
| Mount Type | Flush | |
| Display Included | Yes | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Series ATL | ||
Product Type Controller | ||
Number of Inputs 6 | ||
Output Type Relay | ||
Input Type Digital | ||
Number of Outputs 7 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL508, CSA C22.2 N°14, IEC/EN 61000-6-2, IEC/EN 61000-6-3, IEC/EN 60947-6-1, IEC/EN 60947-1 | ||
Width 144mm | ||
Depth 52.2mm | ||
Communication Port Type Modbus, USB | ||
Supply Voltage 110V ac, 240V ac | ||
Mount Type Flush | ||
Display Included Yes | ||
- COO (Country of Origin):
- IT
Lovato ATL Series Controller, 7 Relay Outputs, TRMS Measurement Method - ATL600
This Automatic Transfer Switch Controller offers robust management with a supply voltage range of 110 to 240 VAC and a rated supply voltage of 110 VAC. Its front optical USB communication port allows for flexible interfacing, while the 7 relay outputs enhance operational efficiency by ensuring reliable switching. Designed for versatility, it is suitable for various voltage levels and ensures stability in critical applications.
Features & Benefits
• Supports 6 digital inputs for enhanced control
• ModBus network compatibility for integrated communication
• True RMS measurement for precise voltage readings
Applications
• Used to manage power across different sources
• Utilised in scenarios requiring relay outputs
What is the operating temperature range of the product?
The operating temperature varies from -30 to +70°C.
How does the unit ensure compliance with safety standards?
It meets various certifications including IEC/EN norms and UL508 requirements.
Will it log events for monitoring purposes?
Yes, it has the capability to log up to 100 events.
Can it communicate wirelessly?
Yes, optional Wi-Fi dongles enable wireless communication.
Does it provide visual alarms for operational issues?
Yes, user alarms are included for enhanced monitoring.
Related links
- Lovato ATL Series Controller Digital Input Relay Output
- Lovato ATL Series Controller Digital Input Relay Output
- Lovato ATL Series Controller Digital Input Relay Output
- Lovato ATL Series Controller 3 Outputs, Relay Output
- Lovato ATP Series Display Panel Digital Input Relay Output
- Lovato LRD Series Logic Controller Digital Input Relay Output
- Socomec ATyS C55 Series Controller Digital Input Relay Output
- Lovato LRD Series Programmable Logic Controller Digital Input Relay Output
