Lovato Electric ATP Series Display Panel, 6-Input, Digital Input, 7 Outputs, Relay Output
- RS Stock No.:
- 274-0601
- Mfr. Part No.:
- ATP0045T4A230C600A
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€3,890.14
(exc. VAT)
€4,784.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,890.14 |
*price indicative
- RS Stock No.:
- 274-0601
- Mfr. Part No.:
- ATP0045T4A230C600A
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Series | ATP | |
| Product Type | Display Panel | |
| Number of Inputs | 6 | |
| Output Type | Relay | |
| Input Type | Digital | |
| Number of Outputs | 7 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 200mm | |
| Length | 500mm | |
| Width | 500mm | |
| Standards/Approvals | IEC 61439-2 | |
| Mount Type | Flush | |
| Supply Voltage | 230V ac | |
| Output Current | 45A | |
| Display Included | Yes | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Series ATP | ||
Product Type Display Panel | ||
Number of Inputs 6 | ||
Output Type Relay | ||
Input Type Digital | ||
Number of Outputs 7 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Depth 200mm | ||
Length 500mm | ||
Width 500mm | ||
Standards/Approvals IEC 61439-2 | ||
Mount Type Flush | ||
Supply Voltage 230V ac | ||
Output Current 45A | ||
Display Included Yes | ||
- COO (Country of Origin):
- IT
The Lovato enclosed automatic transfer switch has two number of controlled power sources with backlit LCD graphic display. It has true root mean square measurement method.
Maximum Pollution degree 2
Overvoltage category 3
Related links
- Lovato ATP Series Display Panel Digital Input Relay Output
- Lovato ATP Series Display Panel Digital Input, Relay Output
- Lovato ATL Series Controller Digital Input Relay Output
- Lovato ATL Series Controller Digital Input Relay Output
- Industrial Shields Ardbox Relay Series PLC I/O Module Analogue 7 Outputs, Relay Output
- Lovato LRD Series Programmable Logic Controller Digital Input Relay Output
- Lovato LRD Series Logic Controller Digital Input Relay Output
- Socomec ATyS C55 Series Controller Digital Input Relay Output
