Lovato Electric ATP Series Display Panel, 6-Input, Digital Input, 7 Outputs, Relay Output
- RS Stock No.:
- 274-0604
- Mfr. Part No.:
- ATP0100T4A230C600A
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€4,725.53
(exc. VAT)
€5,812.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,725.53 |
*price indicative
- RS Stock No.:
- 274-0604
- Mfr. Part No.:
- ATP0100T4A230C600A
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Series | ATP | |
| Product Type | Display Panel | |
| Number of Inputs | 6 | |
| Output Type | Relay | |
| Input Type | Digital | |
| Number of Outputs | 7 | |
| Standards/Approvals | IEC 61439-2 | |
| Length | 500mm | |
| Depth | 200mm | |
| Width | 500mm | |
| Supply Voltage | 230V ac | |
| Number of Communication Ports | 2 | |
| Communication Port Type | Optical USB, WiFi | |
| Display Included | Yes | |
| Output Current | 100A | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Series ATP | ||
Product Type Display Panel | ||
Number of Inputs 6 | ||
Output Type Relay | ||
Input Type Digital | ||
Number of Outputs 7 | ||
Standards/Approvals IEC 61439-2 | ||
Length 500mm | ||
Depth 200mm | ||
Width 500mm | ||
Supply Voltage 230V ac | ||
Number of Communication Ports 2 | ||
Communication Port Type Optical USB, WiFi | ||
Display Included Yes | ||
Output Current 100A | ||
- COO (Country of Origin):
- IT
The Lovato enclosed automatic transfer switch has two number of controlled power sources with backlit LCD graphic display. It has true root mean square measurement method.
Maximum Pollution degree 2
Overvoltage category 3
Related links
- Lovato ATP Series Display Panel Digital Input Relay Output
- Lovato ATP Series Display Panel Digital Input, Relay Output
- Lovato ATL Series Controller Digital Input Relay Output
- Lovato ATL Series Controller Digital Input Relay Output
- Industrial Shields Ardbox Relay Series PLC I/O Module Analogue 7 Outputs, Relay Output
- Lovato LRD Series Programmable Logic Controller Digital Input Relay Output
- Lovato LRD Series Logic Controller Digital Input Relay Output
- Socomec ATyS C55 Series Controller Digital Input Relay Output
