WAGO 750 Series Controller, 1-Input
- RS Stock No.:
- 279-3071
- Mfr. Part No.:
- 750-837/021-000
- Manufacturer:
- WAGO
Subtotal (1 unit)*
€570.11
(exc. VAT)
€701.24
(inc. VAT)
- 1 unit(s) shipping from 18 November 2026
Units | Per unit |
|---|---|
| 1 + | €570.11 |
*price indicative
- RS Stock No.:
- 279-3071
- Mfr. Part No.:
- 750-837/021-000
- Manufacturer:
- WAGO
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Series | 750 | |
| Product Type | Controller | |
| Number of Inputs | 1 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Width | 50.5mm | |
| Depth | 100mm | |
| Length | 71.1mm | |
| Standards/Approvals | CE, BSH, ABS, UL, RINA, PRS, LR, KC, IEC 60068-2-6, IEC 60068-2-42 and IEC 60068-2-43, IEC 60068-2-27, EN 61000-6-4, EN 61000-6-2, EAC, DNV | |
| Program Capacity | 640kB | |
| Supply Voltage | 24V | |
| Communication Port Type | CANopen | |
| Mount Type | DIN Rail | |
| Programming Language Used | Function Block Diagram (FBD), Structured Text (ST), Ladder Diagram, Continuous Function Chart, Instruction List (IL), Sequential function chart (SFC) | |
| Output Current | 350mA | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Series 750 | ||
Product Type Controller | ||
Number of Inputs 1 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Width 50.5mm | ||
Depth 100mm | ||
Length 71.1mm | ||
Standards/Approvals CE, BSH, ABS, UL, RINA, PRS, LR, KC, IEC 60068-2-6, IEC 60068-2-42 and IEC 60068-2-43, IEC 60068-2-27, EN 61000-6-4, EN 61000-6-2, EAC, DNV | ||
Program Capacity 640kB | ||
Supply Voltage 24V | ||
Communication Port Type CANopen | ||
Mount Type DIN Rail | ||
Programming Language Used Function Block Diagram (FBD), Structured Text (ST), Ladder Diagram, Continuous Function Chart, Instruction List (IL), Sequential function chart (SFC) | ||
Output Current 350mA | ||
Related links
- WAGO 750 Series Controller, 1-Input
- WAGO 750 Series Controller, 2-Input
- WAGO 750-8 Series Controller, 1-Input
- WAGO 750/753 Series Controller
- WAGO 750 Series Controller Digital Input, 64 Outputs
- WAGO 750 Series PLC I/O Module Analogue Input
- WAGO 750 Series PLC I/O Module Digital Input Transistor Output
- WAGO 750 Series PLC I/O Module Digital Input Relay Output
