WAGO 750 Series Controller, 1-Input
- RS Stock No.:
- 279-3072
- Mfr. Part No.:
- 750-838
- Manufacturer:
- WAGO
Subtotal (1 unit)*
€527.66
(exc. VAT)
€649.02
(inc. VAT)
- 1 unit(s) shipping from 18 November 2026
Units | Per unit |
|---|---|
| 1 + | €527.66 |
*price indicative
- RS Stock No.:
- 279-3072
- Mfr. Part No.:
- 750-838
- Manufacturer:
- WAGO
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Series | 750 | |
| Product Type | Controller | |
| Number of Inputs | 1 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Depth | 100mm | |
| Standards/Approvals | KC, LR, PRS, RINA, UKEX, UL, ABS, ATEX, BSH, CCCEx, CE, DNV, EAC, EN 61000-6-2, EN 61000-6-4, IEC 60068-2-27, IEC 60068-2-42 and IEC 60068-2-43, IEC 60068-2-6, INMETRO | |
| Length | 71.1mm | |
| Width | 50.5mm | |
| Programming Language Used | Continuous Function Chart, Sequential function chart (SFC), Instruction List (IL), Structured Text (ST), Ladder Diagram, Function Block Diagram (FBD) | |
| Supply Voltage | 24V | |
| Communication Port Type | CANopen | |
| Program Capacity | 128kB | |
| Mount Type | DIN Rail | |
| Output Current | 350mA | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Series 750 | ||
Product Type Controller | ||
Number of Inputs 1 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Depth 100mm | ||
Standards/Approvals KC, LR, PRS, RINA, UKEX, UL, ABS, ATEX, BSH, CCCEx, CE, DNV, EAC, EN 61000-6-2, EN 61000-6-4, IEC 60068-2-27, IEC 60068-2-42 and IEC 60068-2-43, IEC 60068-2-6, INMETRO | ||
Length 71.1mm | ||
Width 50.5mm | ||
Programming Language Used Continuous Function Chart, Sequential function chart (SFC), Instruction List (IL), Structured Text (ST), Ladder Diagram, Function Block Diagram (FBD) | ||
Supply Voltage 24V | ||
Communication Port Type CANopen | ||
Program Capacity 128kB | ||
Mount Type DIN Rail | ||
Output Current 350mA | ||
Related links
- WAGO 750 Series Controller, 1-Input
- WAGO 750-8 Series Controller, 1-Input
- WAGO 750 Series Controller, 2-Input
- WAGO 750 Series Controller Digital Input, 64 Outputs
- WAGO 750 Series PLC I/O Module Analogue Input
- WAGO 750/753 Series Controller
- Siemens S55370 Series Controller, 1-Input
- Lovato Electric ATL Series Controller 3 Outputs, Relay Output
