WAGO 750 Series Controller, 2-Input
- RS Stock No.:
- 279-3069
- Mfr. Part No.:
- 750-832
- Manufacturer:
- WAGO
Subtotal (1 unit)*
€1,318.92
(exc. VAT)
€1,622.27
(inc. VAT)
- Shipping from 04 February 2027
Units | Per unit |
|---|---|
| 1 + | €1,318.92 |
*price indicative
- RS Stock No.:
- 279-3069
- Mfr. Part No.:
- 750-832
- Manufacturer:
- WAGO
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Controller | |
| Series | 750 | |
| Number of Inputs | 2 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | ATEX, BACnet, BSH, CCCEx, CE, DNV, EAC, EN 61000-6-2, EN 61000-6-4, IEC 60068-2-27, IEC 60068-2-42 and IEC 60068-2-43, IEC 60068-2-6, INMETRO, KC, PRS, RINA, UKEX, UL | |
| Width | 61.5mm | |
| Depth | 100mm | |
| Length | 71.9mm | |
| Mount Type | DIN Rail | |
| Output Current | 440mA | |
| Communication Port Type | BACnet, IP, UDP, Modbus TCP | |
| Programming Language Used | Instruction List (IL), Function Block Diagram (FBD), Structured Text (ST), Continuous Function Chart, Ladder Diagram (LD), Sequential function chart (SFC) | |
| Number of Communication Ports | 2 | |
| Program Capacity | 8MB | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Controller | ||
Series 750 | ||
Number of Inputs 2 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals ATEX, BACnet, BSH, CCCEx, CE, DNV, EAC, EN 61000-6-2, EN 61000-6-4, IEC 60068-2-27, IEC 60068-2-42 and IEC 60068-2-43, IEC 60068-2-6, INMETRO, KC, PRS, RINA, UKEX, UL | ||
Width 61.5mm | ||
Depth 100mm | ||
Length 71.9mm | ||
Mount Type DIN Rail | ||
Output Current 440mA | ||
Communication Port Type BACnet, IP, UDP, Modbus TCP | ||
Programming Language Used Instruction List (IL), Function Block Diagram (FBD), Structured Text (ST), Continuous Function Chart, Ladder Diagram (LD), Sequential function chart (SFC) | ||
Number of Communication Ports 2 | ||
Program Capacity 8MB | ||
Supply Voltage 24V | ||
Related links
- WAGO 750 Series Controller, 2-Input
- WAGO 750 Series Controller, 1-Input
- WAGO 750 Series Controller Digital Input, 64 Outputs
- WAGO 750 Series PLC I/O Module Analogue Input
- WAGO 750/753 Series Controller
- WAGO 750-8 Series Controller, 1-Input
- WAGO 750 Series PLC I/O Module Digital Input Relay Output
- Aten VK1100A Series Controller Digital Input, Digital Output
