WAGO 750 Series Controller, 2-Input

Subtotal (1 unit)*

€763.35

(exc. VAT)

€938.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€763.35

*price indicative

RS Stock No.:
279-3086
Distrelec Article No.:
301-72-239
Mfr. Part No.:
750-893
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Series

750

Product Type

Controller

Number of Inputs

2

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Depth

100mm

Width

61.5mm

Standards/Approvals

UKEX, PRS, RINA, UL, ABS, ATEX, BSH, CCCEx, CE, DNV, EAC, EN 61000-6-2, EN 61000-6-4, IEC 60068-2-27, IEC 60068-2-42 and IEC 60068-2-43, IEC 60068-2-6, INMETRO, KC, LR

Length

71.9mm

Output Current

440mA

Mount Type

DIN Rail

Program Capacity

8MB

Number of Communication Ports

2

Supply Voltage

24V

Communication Port Type

Ethernet/IP

The WAGO Ethernet/IP Controller can be used as a programmable controller within Ethernet/IP networks along with the WAGO I/O System. The controller supports all digital and analogue input/output modules, as well specialty modules found within the 750/753 Series, and is suitable for data rates of 10/100 Mbit/s. Two ETHERNET interfaces and an integrated switch allow the fieldbus to be wired in a line topology, eliminating additional network devices, such as switches or hubs.

Weight 151.8 g

Housing material polycarbonate and polyamide 6.6

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy