WAGO 750 Series PLC I/O Module, 4-Input, Digital Input, 4 Outputs, Transistor Output
- RS Stock No.:
- 288-5280
- Distrelec Article No.:
- 110-50-499
- Mfr. Part No.:
- 750-402-1
- Manufacturer:
- WAGO
Discontinued
- RS Stock No.:
- 288-5280
- Distrelec Article No.:
- 110-50-499
- Mfr. Part No.:
- 750-402-1
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Series | 750 | |
| Product Type | PLC I/O Module | |
| Number of Inputs | 4 | |
| Output Type | Transistor | |
| Input Type | Digital | |
| Number of Outputs | 4 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Length | 100mm | |
| Depth | 69.8mm | |
| Width | 12mm | |
| Standards/Approvals | No | |
| Display Included | No | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Series 750 | ||
Product Type PLC I/O Module | ||
Number of Inputs 4 | ||
Output Type Transistor | ||
Input Type Digital | ||
Number of Outputs 4 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Length 100mm | ||
Depth 69.8mm | ||
Width 12mm | ||
Standards/Approvals No | ||
Display Included No | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- DE
The WAGO 4-channel digital input having signal type of 24 VDC. It has DIN-35 rail mounting and fixed pluggable connector including strip length of 8 to 9 mm.
This digital input module receives control signals from field devices
Each input module has a noise-rejection filter
Field and system levels are electrically isolated
Related links
- WAGO 750 Series PLC I/O Module Digital Input Transistor Output
- WAGO 750 Series Communication Module Digital Input, Transistor Output
- Eaton EasyE4 Series Logic Module Digital Input Transistor Output
- WAGO 750 Series PLC I/O Module Digital Input Relay Output
- Schneider Electric Modicon TM Series Logic Controller Digital Input Transistor Output
- Crouzet Millenium Slim Series Logic Controller Digital Input Transistor Output
- Schneider Electric M262 Series Logic Controller Digital Input Transistor Output
- Eaton easyE4 Series Control Relay Digital Input Transistor Output
