Schneider Electric Telefast Series Module, 16-Input, 16 Outputs, Relay Output
- RS Stock No.:
- 288-7123
- Mfr. Part No.:
- ABE7P16T111
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€157.58
(exc. VAT)
€193.82
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €157.58 |
*price indicative
- RS Stock No.:
- 288-7123
- Mfr. Part No.:
- ABE7P16T111
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Telefast | |
| Product Type | Module | |
| Number of Inputs | 16 | |
| Output Type | Relay | |
| Number of Outputs | 16 | |
| Minimum Operating Temperature | -5°C | |
| Standards/Approvals | EAC, CSA, CHINA RoHS, DNV, REACH, UL, WEEE, IEC 60664-1, GL, EU RoHS, ICE 61131-2 | |
| Depth | 89mm | |
| Display Included | Yes | |
| Supply Voltage | 19V, 30V | |
| Mount Type | Clip, Screw | |
| Output Current | 1A | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Telefast | ||
Product Type Module | ||
Number of Inputs 16 | ||
Output Type Relay | ||
Number of Outputs 16 | ||
Minimum Operating Temperature -5°C | ||
Standards/Approvals EAC, CSA, CHINA RoHS, DNV, REACH, UL, WEEE, IEC 60664-1, GL, EU RoHS, ICE 61131-2 | ||
Depth 89mm | ||
Display Included Yes | ||
Supply Voltage 19V, 30V | ||
Mount Type Clip, Screw | ||
Output Current 1A | ||
- COO (Country of Origin):
- LV
The Schneider Electric Sub base for plug in relay with 16 channels, ideal for a wide range of applications. It features screw type terminals for easy connectivity and a compact design for space-saving installations. With a supply voltage type of DC and compatibility with ABR7S11 and ABS7SC1B products, this sub-base ensures reliable performance in various setups.
16 channels for multiple connections
Screw type terminals for easy installation
Compact design for space saving solutions
LED indicators for channel and power status
Short circuit protection for added safety
High insulation voltage for enhanced durability
Related links
- Schneider Electric Telefast Series Module 16 Outputs, Relay Output
- Schneider Electric Telefast Series Module 16 Outputs
- Schneider Electric Telefast Series Module Passive Discrete I/O Sub-Base Input Passive Discrete
- Mitsubishi Electric FX3U Series Logic Module Sink Input Relay Output
- Schneider Electric Zelio Logic Series Logic Module Analogue 10 Outputs, Relay Output
- Crouzet Millenium 3 Series Logic Module Analogue 10 Outputs, Relay Output
- Industrial Shields ESP32 Series PLC I/O Module Analogue 16 Outputs, Relay Output
- Mitsubishi Electric FX3G Series Logic Module Sink Input Relay Output
