Bahco 9897S/3 3-Piece Plier Set
- RS Stock No.:
- 284-333
- Mfr. Part No.:
- 9897S/3
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€137.86
(exc. VAT)
€169.57
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €137.86 |
*price indicative
- RS Stock No.:
- 284-333
- Mfr. Part No.:
- 9897S/3
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Plier Set | |
| Number of Pieces | 3 | |
| Model Number | 9897S/3 | |
| Standards/Approvals | No Exemption, RoHS | |
| Set Contents | Combination Pliers, Cutters | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Plier Set | ||
Number of Pieces 3 | ||
Model Number 9897S/3 | ||
Standards/Approvals No Exemption, RoHS | ||
Set Contents Combination Pliers, Cutters | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Bahco ERGO All-Round Pliers Tool Set is a insulated 3 pcs set includes the 2628S-180 combination pliers, 2101S-160 side cutter, and 2430S-200 snipe nose pliers. Each tool is ergonomically designed for maximum comfort and minimal effort during use. These pliers are specifically designed for working on live equipment up to 1000 V, in compliance with IEC 60900 standards. Made from High performance alloy steel, they feature a phosphate finish that provides anti corrosion treatment.
Packed in a plastic tray inside a cardboard box
Attractive packaging design for both wall and shelf display
