Facom 3-Piece Plier Plier Set
- RS Stock No.:
- 236-2014
- Mfr. Part No.:
- CPE.A3
- Manufacturer:
- Facom
Subtotal (1 unit)*
€102.02
(exc. VAT)
€125.48
(inc. VAT)
In Stock
- Plus 23 unit(s) shipping from 23 November 2026
- Plus 5 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €102.02 |
*price indicative
- RS Stock No.:
- 236-2014
- Mfr. Part No.:
- CPE.A3
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Plier Set | |
| Set Type | Plier | |
| Number of Pieces | 3 | |
| Standards/Approvals | No | |
| Set Contents | Cutters, Long Nose Pliers, Water Pump Pliers | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Plier Set | ||
Set Type Plier | ||
Number of Pieces 3 | ||
Standards/Approvals No | ||
Set Contents Cutters, Long Nose Pliers, Water Pump Pliers | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom set of 3 CPE pliers includes locking multi grip pliers , diagonal cutters and half round nose pliers.
Weight 0.79 kg
