Bernstein 3-960-ES 3-Piece Plier Set
- RS Stock No.:
- 488-900
- Mfr. Part No.:
- 3-960-ES
- Manufacturer:
- Bernstein
Subtotal (1 unit)*
€188.48
(exc. VAT)
€231.83
(inc. VAT)
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €188.48 |
*price indicative
- RS Stock No.:
- 488-900
- Mfr. Part No.:
- 3-960-ES
- Manufacturer:
- Bernstein
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Product Type | Plier Set | |
| Number of Pieces | 3 | |
| Model Number | 3-960-ES | |
| Standards/Approvals | No | |
| Set Contents | Cutters, Long Nose Pliers | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Product Type Plier Set | ||
Number of Pieces 3 | ||
Model Number 3-960-ES | ||
Standards/Approvals No | ||
Set Contents Cutters, Long Nose Pliers | ||
- COO (Country of Origin):
- DE
The Bernstein ESD pliers set EURO line consists of three precision tools designed for electrostatic-sensitive applications. The set includes a mini-cutter with a flush cutting capacity of 1.5 mm for soft materials, 0.8 mm for medium materials, and is not suitable for hard or piano wire cutting. Additionally, it features a top cutter with a flush cutting capacity of 0.8 mm for soft materials, 0.6 mm for medium materials, and is also not suitable for hard or piano wire. Each tool has an approximate head width of 10 mm and is equipped with a two-component ESD plastic handle that is ergonomically shaped and dissipative, ranging between 10^6 and 10^9 ohm, ensuring precise and comfortable handling. The set does not include a storage bag and has a total weight of 200 g.
Material high-quality steel (HRC 54-58)
Surface burnished, glare-free
