Gedore 3-Piece Plier Plier Set
- RS Stock No.:
- 608-469
- Mfr. Part No.:
- 1550594
- Manufacturer:
- Gedore
Subtotal (1 set)*
€129.07
(exc. VAT)
€158.76
(inc. VAT)
Stock information currently inaccessible - Please check back later
Set(s) | Per Set |
|---|---|
| 1 + | €129.07 |
*price indicative
- RS Stock No.:
- 608-469
- Mfr. Part No.:
- 1550594
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Set Type | Plier | |
| Product Type | Plier Set | |
| Number of Pieces | 3 | |
| Set Contents | VDE 8314-160 H | |
| Standards/Approvals | EN 60900/IEC 60900 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Set Type Plier | ||
Product Type Plier Set | ||
Number of Pieces 3 | ||
Set Contents VDE 8314-160 H | ||
Standards/Approvals EN 60900/IEC 60900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Gedore VDE pliers set is designed to provide professionals with an essential toolkit for safe and effective electrical work. Comprising three expertly crafted pliers, this set features VDE insulating sleeves, ensuring protection up to 1000 V in compliance with EN 60900 and IEC 60900 standards. Packaged in an eco-friendly cardboard box, the set boasts a Compact design that makes it easy to transport and store, making it an Ideal choice for electricians and DIY enthusiasts alike. With robust construction, this set not only enhances safety but also supports precision and efficiency in various tasks.
Features VDE insulating sleeves to ensure safety when working with live wires
Includes three essential pliers, catering to a variety of electrical tasks
Packaged in an environmentally friendly cardboard box for sustainable storage
Manufactured to meet EN 60900 and IEC 60900 standards, confirming reliable safety
Robust design ensures durability and resilience under frequent use
Compact size allows for easy transportation, Ideal for on site professionals
Handles designed for non sparking operation, enhancing safety during use
