BETA 1169BM/D3 3-Piece Plier Plier Set

Image representative of range

Subtotal (1 unit)*

€96.19

(exc. VAT)

€118.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€96.19

*price indicative

RS Stock No.:
616-697
Mfr. Part No.:
1169BM/D3
Manufacturer:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Plier Set

Set Type

Plier

Number of Pieces

3

Model Number

1169BM/D3

Standards/Approvals

No

Set Contents

Extra-Long Needle Nose Pliers

RoHS Status: Exempt

COO (Country of Origin):
TW
The BETA Plier set is a versatile trio designed for gripping, cutting and precision handling in electrical, mechanical and general maintenance tasks. It includes one combination plier, one long needle nose plier and one diagonal cutting nipper, each crafted for durability and ergonomic comfort. Ideal for professionals and DIY users alike.

Includes combination plier, long needle nose plier and diagonal cutting nipper

Made from high quality steel for strength and longevity

Slip resistant handles for secure and comfortable grip

Suitable for gripping, cutting and fine manipulation tasks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy