BETA 1169G/D3 3-Piece Plier Set
- RS Stock No.:
- 616-696
- Mfr. Part No.:
- 1169G/D3
- Manufacturer:
- BETA
Subtotal (1 unit)*
€65.67
(exc. VAT)
€80.77
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.67 |
*price indicative
- RS Stock No.:
- 616-696
- Mfr. Part No.:
- 1169G/D3
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Plier Set | |
| Number of Pieces | 3 | |
| Model Number | 1169G/D3 | |
| Set Contents | 1 Long Needle Nose Pliers, 1 Combination Pliers, 1 Diagonal Cutting Nippers | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Plier Set | ||
Number of Pieces 3 | ||
Model Number 1169G/D3 | ||
Set Contents 1 Long Needle Nose Pliers, 1 Combination Pliers, 1 Diagonal Cutting Nippers | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The BETA Plier set is a durable trio crafted for gripping, cutting and precision tasks in electrical, mechanical and industrial settings. Each tool features slip-proof double-layer PVC handles with an industrial finish, ensuring comfort and control during extended use. The set includes one combination plier, one long needle nose plier and one diagonal cutting nipper, making it a versatile addition to any toolkit.
Includes combination plier, long needle nose plier and diagonal cutting nipper
Slip proof double layer PVC handles for enhanced grip and safety
Industrial finish for durability and professional grade performance
Suitable for gripping, cutting and fine manipulation tasks
Compact and organized set for easy transport and storage
