NWS N744 3-Piece Water Pump Plier Set

Subtotal (1 unit)*

€134.82

(exc. VAT)

€165.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€134.82

*price indicative

RS Stock No.:
249-6540
Mfr. Part No.:
N744
Manufacturer:
NWS
Find similar products by selecting one or more attributes.
Select all

Brand

NWS

Product Type

Water Pump Plier Set

Number of Pieces

3

Model Number

N744

Set Contents

Water Pump Pliers

Standards/Approvals

DIN ISO

RoHS Status: Exempt

COO (Country of Origin):
DE
The NWS makes waterpump plier Set Maxi MX for easy and safe work.

Compact, narrow shape for working in smallest spaces in positions otherwise inaccessible. Set consists of 3 pliers of sizes 180 mm, 250 mm and 300 mm.

Double-toothed jaws

Optimum jaw geometry with self-locking serration

Handles coated with plastic

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy