IRIMO Hex 3-Piece Plier Set
- RS Stock No.:
- 711-632
- Mfr. Part No.:
- 602-3-C
- Manufacturer:
- IRIMO
Subtotal (1 unit)*
€48.49
(exc. VAT)
€59.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.49 |
*price indicative
- RS Stock No.:
- 711-632
- Mfr. Part No.:
- 602-3-C
- Manufacturer:
- IRIMO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IRIMO | |
| Product Type | Plier Set | |
| Number of Pieces | 3 | |
| Model Number | Hex | |
| Select all | ||
|---|---|---|
Brand IRIMO | ||
Product Type Plier Set | ||
Number of Pieces 3 | ||
Model Number Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The IRIMO Pliers and slip joint set is a versatile trio designed for various gripping and cutting tasks. This expertly crafted set includes side cutting pliers and combination pliers, showcasing polished finishes for enhanced durability and precision. With soft grip bimaterial handles on the side cutter and combination pliers, as well as PVC-coated handles on the robust water pump pliers, this collection offers a comfortable and secure hold. Ideal for both professional and DIY applications, this set combines performance with exceptional handling, making it an essential addition to any toolbox. Whether you're tackling intricate household projects or heavy-duty tasks, The IRIMO Pliers and slip joint set ensures you have the right tool on hand.
Includes three essential tools: combination pliers, diagonal cutting pliers, and slip joint pliers
Polished finish on side cutting and combination pliers for Advanced corrosion resistance
Soft grip bimaterial handles ensure comfort and security during use
High-performance steel construction promotes longevity and reliability
PVC-coated handles on water pump pliers for enhanced grip
Compact design for easy storage and portability
Perfect for a variety of tasks, from intricate work to everyday repairs
