Erem 3-Piece Plier Set

Subtotal (1 unit)*

€390.59

(exc. VAT)

€480.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€390.59

*price indicative

RS Stock No.:
240-0710
Mfr. Part No.:
2400KMS
Manufacturer:
Erem
Find similar products by selecting one or more attributes.
Select all

Brand

Erem

Product Type

Plier Set

Number of Pieces

3

Standards/Approvals

RoHS

Set Contents

Cutters, Long Nose Pliers

The Erem plier set includes 2412E, 2482E, and 2411P pliers. It is suitable for use in electronics, PCB assembly, wire and connection handling. Induction-hardened cutting edges in Rockwell hardness 64-65 HRc, high grade of hardness for exceptionally long l

Made of high-grade tool steel

Non-reflecting surface

ESD-safe and re-sharpen able

In an ESD-safe plastic case

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy