Teng Tools TEDVMB08 8-Piece Plier Plier Set

Subtotal (1 unit)*

€247.08

(exc. VAT)

€303.91

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€247.08

*price indicative

RS Stock No.:
810-886
Mfr. Part No.:
TEDVMB08
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Plier Set

Set Type

Plier

Number of Pieces

8

Model Number

TEDVMB08

Set Contents

Replacement Blades For Insulated Knife

Standards/Approvals

VDE

COO (Country of Origin):
TW
The Teng Tools insulated plier and knife set offers a comprehensive 8-piece collection specifically designed for safe live working up to 1,000 volts. It features an organised foam inlay, ensuring tools are efficiently held in place.

Approved for live working up to 1,000 volts

Pliers feature TRP grips for enhanced comfort and security

Insulated knife comes with a blade Protector and replaceable blades

Tools are held in a pre-cut high-density EVA foam inlay

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy