Teng Tools TTEMB14Q 14-Piece Plier Plier Set
- RS Stock No.:
- 809-231
- Mfr. Part No.:
- TTEMB14Q
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€611.88
(exc. VAT)
€752.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €611.88 |
*price indicative
- RS Stock No.:
- 809-231
- Mfr. Part No.:
- TTEMB14Q
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Set Type | Plier | |
| Product Type | Plier Set | |
| Number of Pieces | 14 | |
| Model Number | TTEMB14Q | |
| Set Contents | Side Cutting Plier | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Set Type Plier | ||
Product Type Plier Set | ||
Number of Pieces 14 | ||
Model Number TTEMB14Q | ||
Set Contents Side Cutting Plier | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools plier set offers a comprehensive collection essential for various tasks, incorporating frequently used pliers in a neatly organised foam inlay designed for efficient storage.
Features a vinyl grip for a slim design, allowing greater access in tight spaces
Includes a set of 14 commonly used pliers for versatile use
Equipped with a Quick Set water pump plier for ease of operation
Tools are securely held in pre-cut high-density EVA foam, clearly displaying their designated spots
Related links
- Teng Tools 4-Piece Plier Plier Set
- Teng Tools TTD441Q 8-Piece Plier Plier Set
- Teng Tools 8-Piece Plier Plier Set
- Teng Tools TT440Q 4-Piece Plier Plier Set
- Teng Tools TTD441 8-Piece Plier Plier Set
- Teng Tools TTEMB13Q 13-Piece Plier Plier Set
- Teng Tools TTEMB11 11-Piece Plier Plier Set
- Teng Tools WRMB04 4-Piece Plier Plier Set
