Teng Tools TTD441 8-Piece Plier Plier Set
- RS Stock No.:
- 838-175
- Mfr. Part No.:
- TTD441
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€299.75
(exc. VAT)
€368.69
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €299.75 |
*price indicative
- RS Stock No.:
- 838-175
- Mfr. Part No.:
- TTD441
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Plier Set | |
| Set Type | Plier | |
| Number of Pieces | 8 | |
| Model Number | TTD441 | |
| Set Contents | Water Pump Plier 240 mm | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Plier Set | ||
Set Type Plier | ||
Number of Pieces 8 | ||
Model Number TTD441 | ||
Set Contents Water Pump Plier 240 mm | ||
- COO (Country of Origin):
- TW
The Teng Tools plier set offers a comprehensive selection for versatile use. This convenient collection features vinyl grip handles, providing comfort and ease of handling during various tasks.
Includes eight commonly used pliers for diverse applications
Vinyl grip enhances comfort, making tools easy to hold
Organised in a Compact tool tray module size 2 for efficient storage
Manufactured in Taiwan, ensuring quality and reliability
Net weight of 2071 grams, providing a solid feel in hand
Related links
- Teng Tools 8-Piece Plier Plier Set
- Teng Tools TTD441Q 8-Piece Plier Plier Set
- Teng Tools TEDVMB08 8-Piece Plier Plier Set
- Bahco 8-Piece Plier Plier Set
- Gedore 8-Piece Circlip Plier Plier Set
- Teng Tools 4-Piece Plier Plier Set
- Teng Tools TT440Q 4-Piece Plier Plier Set
- Teng Tools TTEMB14Q 14-Piece Plier Plier Set
