Teng Tools WRMB04 4-Piece Plier Plier Set
- RS Stock No.:
- 810-905
- Mfr. Part No.:
- WRMB04
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€163.08
(exc. VAT)
€200.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €163.08 |
*price indicative
- RS Stock No.:
- 810-905
- Mfr. Part No.:
- WRMB04
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Set Type | Plier | |
| Product Type | Plier Set | |
| Number of Pieces | 4 | |
| Model Number | WRMB04 | |
| Set Contents | Wall Rack | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Set Type Plier | ||
Product Type Plier Set | ||
Number of Pieces 4 | ||
Model Number WRMB04 | ||
Set Contents Wall Rack | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools plier set is a comprehensive collection of essential pliers designed for efficient use in various applications. This versatile set features a wall rack for convenient storage and accessibility.
TPR grip ensures a secure and comfortable hold during use
Includes the most commonly used pliers to cover a range of tasks
Supplied with a wall rack for easy installation on walls or workbenches
Contains four essential pliers for diverse applications in one set
Designed for durability with a net weight of 1259 grams
Related links
- Teng Tools 4-Piece Plier Plier Set
- Teng Tools TT440Q 4-Piece Plier Plier Set
- Teng Tools TTPSPG 4-Piece Plier Plier Set
- Teng Tools TT440-TQ 4-Piece Plier Plier Set
- Teng Tools 4-Piece 1000 Volt Insulated Plier Plier Set
- Teng Tools TT474-5E 4-Piece Plier Set, 265mm Overall
- Bosch 4-Piece Plier Plier Set
- Facom 4-Piece Plier Plier Set
